Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776495-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code4534738
Product RangeAMPSEAL 16 Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.620 (CNY40.2506) |
| 10+ | CNY30.300 (CNY34.239) |
| 100+ | CNY25.760 (CNY29.1088) |
| 250+ | CNY24.140 (CNY27.2782) |
| 500+ | CNY22.990 (CNY25.9787) |
| 1000+ | CNY22.790 (CNY25.7527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.62 (CNY40.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776495-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code4534738
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
No. of Positions8Ways
For Use WithAMP AMPSEAL 16 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating250VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMP AMPSEAL 16 Series Automotive Pin Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
