Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776429-3Copy
Order Code2396381
Product RangeAMPSEAL 16
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.740 (CNY27.9562) |
| 10+ | CNY21.740 (CNY24.5662) |
| 100+ | CNY18.730 (CNY21.1649) |
| 250+ | CNY18.100 (CNY20.453) |
| 500+ | CNY17.100 (CNY19.323) |
| 1000+ | CNY16.390 (CNY18.5207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.74 (CNY27.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776429-3Copy
Order Code2396381
Product RangeAMPSEAL 16
Technical Datasheet
Product RangeAMPSEAL 16
No. of Positions3Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL & AMPSEAL 16 Connectors
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
3Ways
For Use With
AMPSEAL & AMPSEAL 16 Connectors
Gender
Plug
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Alternatives for 776429-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
