Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776429-1Copy
Order Code2396383
Product RangeAMPSEAL 16
Your Part Number
1,810 In Stock
Need more?
1,810 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.940 (CNY25.9222) |
| 10+ | CNY20.140 (CNY22.7582) |
| 100+ | CNY17.340 (CNY19.5942) |
| 250+ | CNY16.770 (CNY18.9501) |
| 500+ | CNY15.820 (CNY17.8766) |
| 1000+ | CNY15.170 (CNY17.1421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.94 (CNY25.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776429-1Copy
Order Code2396383
Product RangeAMPSEAL 16
Technical Datasheet
Product RangeAMPSEAL 16
No. of Positions3Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL & AMPSEAL 16 Connectors
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The 776429-1 is a 3-way 1-row sealed Receptacle Red Housing Assembly made of glass reinforced PBT. It is ideal for AMPSEAL 16 connector system. The AMPSEAL 16 receptacle housings come fully assembled, offering an one-piece approach for applied cost savings. Receptacle housing assemblies consist of the plug housing with both interface and wire seals, wire seal cover, TPA and CPA.
- UL94HB Flammability rating
- IP6K9K Protection rating
- Polarized 180° Cable exit angle
- 250VDC Operating voltage
- -40 to 125°C Operating temperature range
- Rugged
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
3Ways
For Use With
AMPSEAL & AMPSEAL 16 Connectors
Gender
Plug
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Alternatives for 776429-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
