Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No746610-2Copy
Order Code4534758
Product RangeAMP-LATCH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.200 (CNY27.346) |
| 10+ | CNY20.550 (CNY23.2215) |
| 100+ | CNY18.650 (CNY21.0745) |
| 250+ | CNY16.760 (CNY18.9388) |
| 500+ | CNY16.130 (CNY18.2269) |
| 1000+ | CNY15.510 (CNY17.5263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.20 (CNY27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No746610-2Copy
Order Code4534758
Product RangeAMP-LATCH Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender0
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount, Through Hole Mount
Contact Material-
Contact Plating-
Product RangeAMP-LATCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Contact Material
-
Product Range
AMP-LATCH Series
Contact Gender
0
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
