Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No647676-4Copy
Manufacturer Standard Lead Time26 weeks
Order Code2848043
Product RangeEconomy Power
Your Part Number
25,434 In Stock
Need more?
25,434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No647676-4Copy
Manufacturer Standard Lead Time26 weeks
Order Code2848043
Product RangeEconomy Power
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeEconomy Power
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
No. of Contacts
4Contacts
Product Range
Economy Power
Contact Material
Brass
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
