Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6450160-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4534556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.400 (CNY80.682) |
| 10+ | CNY60.700 (CNY68.591) |
| 100+ | CNY53.810 (CNY60.8053) |
| 250+ | CNY51.250 (CNY57.9125) |
| 500+ | CNY48.040 (CNY54.2852) |
| 1000+ | CNY45.750 (CNY51.6975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.40 (CNY80.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6450160-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4534556
Technical Datasheet
No. of Contacts26Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing2.54mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
-
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
