
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.660 (CNY3.0058) |
| 2500+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.480 (CNY2.8024) |
Product Information
Product Overview
The MTA-156 series Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. The contacts are in a single row on. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
- 2 to 24 Positions available
- Accepts 18 to 26AWG terminates
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Unshrouded
Tin Plated Contacts
No SVHC (04-Feb-2026)
3.96mm
8Contacts
MTA-156
Copper
Pin Header
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
