Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.280 (CNY159.6464) |
| 10+ | CNY130.850 (CNY147.8605) |
| 25+ | CNY124.420 (CNY140.5946) |
| 100+ | CNY117.860 (CNY133.1818) |
| 250+ | CNY113.060 (CNY127.7578) |
| 500+ | CNY108.350 (CNY122.4355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.28 (CNY159.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No619134-1Copy
Order Code1522168
Technical Datasheet
Connector TypeCoaxial
Connector Body Style-
Coaxial TerminationSurface Mount Vertical
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Surface Mount Vertical
Contact Material
Brass
Connector Mounting
PCB Mount
Connector Body Style
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
