Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-284-0877Copy
Manufacturer Standard Lead Time32 weeks
Order Code3134211
Product RangeMIL-DTL-39029
Also Known AsM39029/91-530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,071.680 (CNY2,340.9984) |
| 5+ | CNY2,030.250 (CNY2,294.1825) |
| 10+ | CNY1,988.820 (CNY2,247.3666) |
| 25+ | CNY1,949.200 (CNY2,202.596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,071.68 (CNY2,341.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-284-0877Copy
Manufacturer Standard Lead Time32 weeks
Order Code3134211
Product RangeMIL-DTL-39029
Also Known AsM39029/91-530
Technical Datasheet
Product RangeMIL-DTL-39029
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithAMP MIL-DTL-38999 Series III and IV Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
AMP MIL-DTL-38999 Series III and IV Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
