Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-217-1277Copy
Order Code3134207
Product RangeMIL-DTL-39029 Series
Also Known AsCOAX SOC ASSY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.980 (CNY699.4474) |
| 5+ | CNY578.790 (CNY654.0327) |
| 10+ | CNY539.940 (CNY610.1322) |
| 25+ | CNY512.230 (CNY578.8199) |
| 50+ | CNY491.410 (CNY555.2933) |
| 100+ | CNY477.280 (CNY539.3264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.98 (CNY699.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-217-1277Copy
Order Code3134207
Product RangeMIL-DTL-39029 Series
Also Known AsCOAX SOC ASSY
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min-
For Use WithMIL-DTL-38999 Series I, III, and IV Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (25-Jun-2025)
Product Overview
- Socket contact for MIL-DTL-38999 series I, III, and IV connectors
- 1 number of position, straight contact orientation
- Gold RF connector centre contact plating material, straight contact orientation
- Jack compatible with connector style
- Power and signal circuit application
- 23A maximum contact current rating
- 12AWG contact size
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
MIL-DTL-38999 Series I, III, and IV Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007832
