Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-2271128-2Copy
Manufacturer Standard Lead Time39 weeks
Order Code4228235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY603.790 (CNY682.2827) |
| 5+ | CNY569.480 (CNY643.5124) |
| 10+ | CNY535.170 (CNY604.7421) |
| 25+ | CNY507.480 (CNY573.4524) |
| 50+ | CNY505.910 (CNY571.6783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY603.79 (CNY682.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-2271128-2Copy
Manufacturer Standard Lead Time39 weeks
Order Code4228235
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions12 Positions
Connector CodingA Coded
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (21-Jan-2025)
Technical Specifications
Sensor Connector Size
M12
No. of Positions
12 Positions
Contact Material
Brass
Current Rating
2A
SVHC
Lead (21-Jan-2025)
Sensor Connector Gender
Female
Connector Coding
A Coded
Contact Plating
Gold
Voltage Rating
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
