Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY563.680 (CNY636.9584) |
| 5+ | CNY549.500 (CNY620.935) |
| 10+ | CNY535.240 (CNY604.8212) |
| 25+ | CNY494.790 (CNY559.1127) |
| 50+ | CNY486.270 (CNY549.4851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY563.68 (CNY636.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-2271116-2Copy
Order Code4228234
Technical Datasheet
Product Range-
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Technical Specifications
Product Range
-
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Contact Material
Brass
Current Rating
2A
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02449
