Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2520630
Product RangeMicro Relay A Series
Your Part Number
6,302 In Stock
1,440 more incoming. You can reserve stock now
3,962 Next business day delivery available(Shanghai stock)
2,340 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.360 (CNY21.8768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.36 (CNY21.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2520630
Product RangeMicro Relay A Series
Technical Datasheet
Coil Voltage24VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeMicro Relay A Series
Contact Voltage DC Nom24V
Coil Resistance430ohm
Contact MaterialSilver
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
30A
Relay Mounting
Socket
Product Range
Micro Relay A Series
Coil Resistance
430ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 6-1393292-3.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
