Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5749190-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4169047
Product RangeAmplimite 050 Series Backshell Kits, Series III
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.870 (CNY175.0031) |
| 10+ | CNY131.610 (CNY148.7193) |
| 25+ | CNY123.370 (CNY139.4081) |
| 100+ | CNY111.880 (CNY126.4244) |
| 250+ | CNY104.880 (CNY118.5144) |
| 500+ | CNY99.880 (CNY112.8644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.87 (CNY175.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5749190-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4169047
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With20 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product RangeAmplimite 050 Series Backshell Kits, Series III
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
No SVHC (04-Feb-2026)
For Use With
20 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
180°
Product Range
Amplimite 050 Series Backshell Kits, Series III
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027676
