Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5650897-4Copy
Manufacturer Standard Lead Time24 weeks
Order Code4534561
Product RangeEurocard Type R Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.400 (CNY72.772) |
| 10+ | CNY54.710 (CNY61.8223) |
| 100+ | CNY48.440 (CNY54.7372) |
| 250+ | CNY46.130 (CNY52.1269) |
| 500+ | CNY43.560 (CNY49.2228) |
| 1000+ | CNY41.490 (CNY46.8837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.40 (CNY72.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5650897-4Copy
Manufacturer Standard Lead Time24 weeks
Order Code4534561
Product RangeEurocard Type R Series
Technical Datasheet
Product RangeEurocard Type R Series
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Eurocard Type R Series
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01944
