Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0811-16-9Copy
Manufacturer Standard Lead Time9 weeks
Order Code2367728
Also Known As2180333004
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,271.510 (CNY3,696.8063) |
Price for:1 Reel: (328.084ft/100m)
Minimum: 1
Multiple: 1
CNY3,271.51 (CNY3,696.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0811-16-9Copy
Manufacturer Standard Lead Time9 weeks
Order Code2367728
Also Known As2180333004
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Conductor Area CSA1.23mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter1.73mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55A0811-16-9 is a 16AWG Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified ETFE insulation.
- CPR: Not Yet Qualified
- 4.81Ω/1000ft at 20°C Maximum conductor resistance
- 5000MΩ for 1000ft Minimum insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
ETFE
Wire Gauge
16AWG
Reel Length (Imperial)
328.084ft
Conductor Area CSA
1.23mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Metric)
100m
Voltage Rating
600VAC
External Diameter
1.73mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
