Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No552032-1Copy
Order Code3398026
Product RangeCHAMP-LOK
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.320 (CNY64.7716) |
| 10+ | CNY48.720 (CNY55.0536) |
| 100+ | CNY41.410 (CNY46.7933) |
| 250+ | CNY39.190 (CNY44.2847) |
| 500+ | CNY36.970 (CNY41.7761) |
| 1000+ | CNY35.200 (CNY39.776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.32 (CNY64.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No552032-1Copy
Order Code3398026
Product RangeCHAMP-LOK
Technical Datasheet
D Sub Connector TypeStandard
Product RangeCHAMP-LOK
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash over Palladium Nickel or Gold over Nickel Plated Contacts
Connector Body MaterialPPO (Polyphenylene Oxide) Body
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
CHAMP-LOK
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel or Gold over Nickel Plated Contacts
SVHC
Triphenyl Phosphate (04-Feb-2026)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
PPO (Polyphenylene Oxide) Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
