Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5222117-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code1126383
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
145 In Stock
Need more?
145 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.000 (CNY74.580) |
| 10+ | CNY61.290 (CNY69.2577) |
| 25+ | CNY57.210 (CNY64.6473) |
| 100+ | CNY43.550 (CNY49.2115) |
| 250+ | CNY41.490 (CNY46.8837) |
| 500+ | CNY39.920 (CNY45.1096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.00 (CNY74.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5222117-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code1126383
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
