Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No521780-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2311785
Product RangePositive Lock MARK III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.820 (CNY24.6566) |
| 10+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY15.950 (CNY18.0235) |
| 250+ | CNY14.990 (CNY16.9387) |
| 500+ | CNY14.320 (CNY16.1816) |
| 1000+ | CNY13.660 (CNY15.4358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.82 (CNY24.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No521780-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2311785
Product RangePositive Lock MARK III
Technical Datasheet
Product RangePositive Lock MARK III
No. of Positions5Ways
Pitch Spacing7.12mm
For Use With63933, 63854, 1217092 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock MARK III
No. of Positions
5Ways
For Use With
63933, 63854, 1217092 Series Socket Contacts
Gender
Plug
Pitch Spacing
7.12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
