Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-968221-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel3787190
Cut Tape3786850
Product RangeMQS
Your Part Number
197,092 In Stock
320,000 more incoming. You can reserve stock now
197,092 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.090 | CNY1.09 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.090 (CNY1.2317) |
| 250+ | CNY0.724 (CNY0.8181) |
| 750+ | CNY0.690 (CNY0.7797) |
| 2000+ | CNY0.657 (CNY0.7424) |
| 5000+ | CNY0.615 (CNY0.695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.363 (CNY0.4102) |
| 30000+ | CNY0.336 (CNY0.3797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-968221-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel3787190
Cut Tape3786850
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MQS Series Housing Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
5-968221-1 is a MQS automotive connector contact.
- 180° receptacle style, clean body primary locking feature
- Tin wire contact termination area plating material
- 0.63mm contact size, 7.5A typical current rating
- 0.63mm [0.025in] mating tab width/mating tab thickness
- 1.7 – 1.9mm [0.055 – 0.075in] compatible insulation diameter range
- 20 – 18AWG wire size, 13.7mm [0.54in] tab length
- Operating temperature range from -40 to 120°C [-40 to 248°F]
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MQS Series Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
