Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814832-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code3346287
Your Part Number
32,229 In Stock
Need more?
1,155 Next business day delivery available(Shanghai stock)
6,247 Delivery in 3-4 Business Days(SG stock)
24,827 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY15.940 (CNY18.0122) |
| 100+ | CNY13.540 (CNY15.3002) |
| 250+ | CNY13.270 (CNY14.9951) |
| 500+ | CNY13.000 (CNY14.690) |
| 1000+ | CNY12.730 (CNY14.3849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814832-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code3346287
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
5-1814832-2 is a SMA RF interface jack.
- Subminiature connector with threaded coupling
- Vertical jack
- Board-mount connector
- Operating temperature range : -55 to 85°C [ -67 to 185°F ]
- 3GHz operating frequency
- PTFE dielectric material
- Zinc alloy body material and gold body plating material
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001433
