Print Page
Image is for illustrative purposes only. Please refer to product description.

17,404 In Stock
Need more?
199 Next business day delivery available(Shanghai stock)
989 Delivery in 3-4 Business Days(SG stock)
16,216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.820 (CNY32.5666) |
| 10+ | CNY24.460 (CNY27.6398) |
| 100+ | CNY20.790 (CNY23.4927) |
| 250+ | CNY20.380 (CNY23.0294) |
| 500+ | CNY19.960 (CNY22.5548) |
| 1000+ | CNY19.550 (CNY22.0915) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.82 (CNY32.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814400-2Copy
Order Code3364890
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
5-1814400-2 is a single position, SMA RF interface right-angle jack with 3GHz operating frequency.
- Through hole - solder termination method to printed circuit board
- Board mount connector mounting type
- SMA connector with threaded coupling design
- Beryllium copper contact material and gold contact plating
- Zinc alloy body material and gold body plating material
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003375
