Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-178216-2Copy
Manufacturer Standard Lead Time50 weeks
Order Code4534623
Product RangeDynamic 3000 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.310 (CNY129.1703) |
| 10+ | CNY102.470 (CNY115.7911) |
| 25+ | CNY95.700 (CNY108.141) |
| 100+ | CNY90.870 (CNY102.6831) |
| 250+ | CNY86.850 (CNY98.1405) |
| 500+ | CNY82.040 (CNY92.7052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.31 (CNY129.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-178216-2Copy
Manufacturer Standard Lead Time50 weeks
Order Code4534623
Product RangeDynamic 3000 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.81mm
No. of Rows4Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDynamic 3000 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
3.81mm
No. of Contacts
12Contacts
Product Range
Dynamic 3000 Series
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
