Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1775333-0Copy
Order Code2890894
Product RangeFPC
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.250 (CNY13.8425) |
| 10+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY10.480 (CNY11.8424) |
| 250+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY9.790 (CNY11.0627) |
| 1000+ | CNY9.090 (CNY10.2717) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1775333-0Copy
Order Code2890894
Product RangeFPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeFPC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
- FFC / FPC board connector
- 1 number of rows, 50 number of positions
- Right angle PCB mount orientation, 250VAC operating voltage
- Natural primary product colour, phosphor bronze contact termination area plating material
- Gold PCB contact termination area plating material, single beam contact shape and form
- 5A maximum contact current rating, signal circuit application
- 0.025µm [ 1µin ] PCB contact termination area plating material thickness
- LCP (Liquid Crystal Polymer) housing material, 0.5mm centreline (pitch)
- 0.078inch connector height, 6.25mm contact height, 29.75mm contact length
- Operating temperature range from -20 to 85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
50Contacts
Product Range
FPC
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484
