Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160667-2
Order Code1822069
Product RangeFastin-Faston
Your Part Number
1,328 In Stock
Need more?
1328 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 2500+ | CNY2.330 (CNY2.6329) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160667-2
Order Code1822069
Product RangeFastin-Faston
Technical Datasheet
Product RangeFastin-Faston
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min20AWG
Wire Size AWG Max15.5AWG
Insulator Colour-
Conductor Area CSA-
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-160667-2 is a 6.3mm series Fastin-Faston Receptacle Crimp Terminal made of brass metal with tin-plating contact and body material.
Applications
Industrial
Technical Specifications
Product Range
Fastin-Faston
Tab Size - Metric
-
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
-
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
15.5AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818
