Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-4Copy
Manufacturer Standard Lead Time36 weeks
Order Code3394914
Product RangeT01
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY12.690 (CNY14.3397) |
| 100+ | CNY10.790 (CNY12.1927) |
| 500+ | CNY9.640 (CNY10.8932) |
| 1000+ | CNY9.180 (CNY10.3734) |
| 2500+ | CNY8.610 (CNY9.7293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.93 (CNY16.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-4Copy
Manufacturer Standard Lead Time36 weeks
Order Code3394914
Product RangeT01
Technical Datasheet
Product RangeT01
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTribor Plated Contacts
For Use WithAMP T01 Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
T01
Contact Termination Type
Crimp
Contact Plating
Tribor Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP T01 Series Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
