Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393238-0Copy
Order Code4534504
Product RangeRT1 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.990 (CNY51.9687) |
| 10+ | CNY41.230 (CNY46.5899) |
| 100+ | CNY36.470 (CNY41.2111) |
| 250+ | CNY35.050 (CNY39.6065) |
| 500+ | CNY33.630 (CNY38.0019) |
| 1000+ | CNY32.460 (CNY36.6798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.99 (CNY51.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393238-0Copy
Order Code4534504
Product RangeRT1 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
5-1393238-0 is a general-purpose, power PCB relay. It is approved by VDE Cert. No. 40007571, cULus E214025, cCSAus 1142018 CQC 20002275223 (China production), CQC 08001027262 (China production), CQC 18002197247 (monostable). Typical applications include boiler control, timers, garage door control, POS automation, interface modules.
- 5KV/10mm coil-contact, reinforced insulation
- Product in accordance to IEC 60335-1
- SPDT contact configuration
- 12A contact current
- 250VAC contact voltage
- 1.44Kohm coil resistance
- 20VDC coil voltage
- Ambient temperature range from -40 to +70°C AC coil
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
