Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-103169-3.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4626167
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.490 (CNY35.5837) |
| 10+ | CNY26.930 (CNY30.4309) |
| 100+ | CNY24.340 (CNY27.5042) |
| 250+ | CNY21.740 (CNY24.5662) |
| 500+ | CNY20.970 (CNY23.6961) |
| 1000+ | CNY20.200 (CNY22.826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.49 (CNY35.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-103169-3.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4626167
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Connector Shroud
Shrouded
Connector Type
PCB Header
Product Range
-
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003021
