Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS3A004GPCopy
Manufacturer Standard Lead Time29 weeks
Order Code3929836
Product RangeMS4515 Series
Your Part Number
90 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.310 (CNY663.6603) |
| 5+ | CNY540.170 (CNY610.3921) |
| 10+ | CNY514.610 (CNY581.5093) |
| 25+ | CNY492.360 (CNY556.3668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY587.31 (CNY663.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS3A004GPCopy
Manufacturer Standard Lead Time29 weeks
Order Code3929836
Product RangeMS4515 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max4Inch-H2O
Supply Voltage Min-
Voltage Rating3.3VDC
Supply Voltage Max3.3V
Port StyleDual Side Port
Sensor Case / PackageDIP
Supply Current3mA
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceVoltage
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MEAS MS4515 is a small, ceramic based, PCB mounted pressure transducer. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Dual sideport and 3.3VDC supply voltage
- 10% to 90% output type
- Pressure range [inH2O]: 004
- Gauge pressure type
- Through hole pin type
- High level analogue output
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
4Inch-H2O
Voltage Rating
3.3VDC
Port Style
Dual Side Port
Supply Current
3mA
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
Voltage
Operating Temperature Min
-10°C
Product Range
MS4515 Series
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Supply Voltage Max
3.3V
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
