Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2495217-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4710021
Your Part Number
9,995 In Stock
Need more?
9,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.920 (CNY17.9896) |
| 10+ | CNY13.550 (CNY15.3115) |
| 100+ | CNY11.520 (CNY13.0176) |
| 250+ | CNY10.800 (CNY12.204) |
| 500+ | CNY10.280 (CNY11.6164) |
| 1000+ | CNY9.790 (CNY11.0627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.92 (CNY17.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2495217-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4710021
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts41Contacts
Product Range-
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows2 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
41Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
