Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2363962-0Copy
Order Code
Full Reel3801509
Cut Tape3801613
Your Part Number
23,856 In Stock
Need more?
23,856 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.720 | CNY4.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.720 (CNY5.3336) |
| 125+ | CNY3.410 (CNY3.8533) |
| 375+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2500+ | CNY2.720 (CNY3.0736) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.650 (CNY2.9945) |
| 15000+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2363962-0Copy
Order Code
Full Reel3801509
Cut Tape3801613
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.4mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
