Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1414915-9Copy
Order Code2325617
Product RangePK2 Series
Also Known AsV23201L1004A502
Your Part Number
2,158 In Stock
Need more?
2,158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.820 (CNY50.6466) |
| 5+ | CNY42.230 (CNY47.7199) |
| 10+ | CNY39.620 (CNY44.7706) |
| 20+ | CNY38.120 (CNY43.0756) |
| 50+ | CNY36.600 (CNY41.358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.82 (CNY50.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1414915-9Copy
Order Code2325617
Product RangePK2 Series
Also Known AsV23201L1004A502
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangePK2 Series
Contact Voltage DC Nom12V
Coil Resistance20ohm
Contact MaterialSilver Tin Oxide
Product Overview
Applications
Industrial, Automotive, HVAC
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
50A
Relay Mounting
Through Hole
Product Range
PK2 Series
Coil Resistance
20ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
