Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1123722-5Copy
Manufacturer Standard Lead Time45 weeks
Order Code4534717
Product RangeEconomy Power Series
Your Part Number
1,477 In Stock
Need more?
1,477 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.995 (CNY1.1244) |
| 1000+ | CNY0.956 (CNY1.0803) |
| 2500+ | CNY0.916 (CNY1.0351) |
| 5000+ | CNY0.872 (CNY0.9854) |
| 10000+ | CNY0.855 (CNY0.9662) |
Price for:Each
Minimum: 100
Multiple: 100
CNY112.00 (CNY126.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-1123722-5Copy
Manufacturer Standard Lead Time45 weeks
Order Code4534717
Product RangeEconomy Power Series
Technical Datasheet
Product RangeEconomy Power Series
No. of Positions5Ways
Pitch Spacing3.95mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Economy Power Series
No. of Positions
5Ways
For Use With
AMP Economy Power Series Wire-to-Board Pin Contacts
Gender
Plug
Pitch Spacing
3.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
