Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No38946-22L...Copy
Order Code4635470
Product RangeM39029 Series
Also Known AsM39029/57-354
Your Part Number
13,142 In Stock
Need more?
373 Delivery in 5-6 Business Days(UK stock)
12,769 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.680 (CNY17.7184) |
| 10+ | CNY14.070 (CNY15.8991) |
| 100+ | CNY12.530 (CNY14.1589) |
| 250+ | CNY11.620 (CNY13.1306) |
| 500+ | CNY10.950 (CNY12.3735) |
| 1000+ | CNY10.410 (CNY11.7633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.68 (CNY17.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No38946-22L...Copy
Order Code4635470
Product RangeM39029 Series
Also Known AsM39029/57-354
Technical Datasheet
Product RangeM39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithMIL-DTL-38999 Series II, MIL-DTL-24308, MIL-DTL-83733, MIL-DTL-55302 & EN4165 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
M39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
MIL-DTL-38999 Series II, MIL-DTL-24308, MIL-DTL-83733, MIL-DTL-55302 & EN4165 Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
