Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38941-22LCopy
Manufacturer Standard Lead Time41 weeks
Order Code3134204
Product RangeMIL-DTL-39029
Also Known AsCONTACTS
Your Part Number
7,303 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
7,203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.80 (CNY33.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38941-22LCopy
Manufacturer Standard Lead Time41 weeks
Order Code3134204
Product RangeMIL-DTL-39029
Also Known AsCONTACTS
Technical Datasheet
Product RangeMIL-DTL-39029
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithDeutsch MIL-DTL-38999 Series I, II, III, IV, 24308, 83733, 55302, Series EN3645 & EN4165 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Deutsch MIL-DTL-38999 Series I, II, III, IV, 24308, 83733, 55302, Series EN3645 & EN4165 Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
