Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36401H3N3ATDF Thin Film Inductor, 3.3 nH, 1 ohm, 6 GHz, 150 mA, 0201 [0603 Metric], 3640 Series](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401H3N3ATDFCopy
Order Code2117620
Product Range3640 Series
Also Known As3-2176075-3, 3640 0201 3.3nH +/-0.2nH 1K RL
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401H3N3ATDFCopy
Order Code2117620
Product Range3640 Series
Also Known As3-2176075-3, 3640 0201 3.3nH +/-0.2nH 1K RL
Technical Datasheet
Inductance3.3nH
DC Resistance Max1ohm
Self Resonant Frequency6GHz
DC Current Rating150mA
Inductor Case / Package0201 [0603 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.3mm
DC Resistance Max
1ohm
DC Current Rating
150mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.23mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
