Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No360052-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4534651
Your Part Number
2,016 In Stock
Need more?
2,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.900 (CNY14.577) |
| 10+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY9.400 (CNY10.622) |
| 500+ | CNY8.430 (CNY9.5259) |
| 1000+ | CNY8.060 (CNY9.1078) |
| 2500+ | CNY7.690 (CNY8.6897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No360052-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4534651
Technical Datasheet
For Use WithAMP 2.29mm and 3.18mm Pins Hermetic Headers
Accessory TypeCluster Block Assembly
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMP 2.29mm and 3.18mm Pins Hermetic Headers
Product Range
-
Accessory Type
Cluster Block Assembly
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
