Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No341300-9Copy
Manufacturer Standard Lead Time48 weeks
Order Code3792088
Product Range250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.50 (CNY28.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No341300-9Copy
Manufacturer Standard Lead Time48 weeks
Order Code3792088
Product Range250
Technical Datasheet
Product Range250
No. of Positions1Ways
Pitch Spacing-
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
250
No. of Positions
1Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
