Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No325412000-00Copy
Manufacturer Standard Lead Time25 weeks
Order Code3794415
Product RangeMS54XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.730 (CNY163.5449) |
| 10+ | CNY141.540 (CNY159.9402) |
| 25+ | CNY138.790 (CNY156.8327) |
| 50+ | CNY132.940 (CNY150.2222) |
| 100+ | CNY126.770 (CNY143.2501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.73 (CNY163.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325412000-00Copy
Manufacturer Standard Lead Time25 weeks
Order Code3794415
Product RangeMS54XX Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Operating Pressure Min-
Operating Pressure Max12bar
Pressure Measurement TypeAbsolute
Supply Voltage Min-
Voltage Rating5V
Port Style-
Supply Voltage Max5V
Sensor Case / PackageModule
Supply Current-
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceVoltage
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS54XX Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Measurement Type
Absolute
Voltage Rating
5V
Supply Voltage Max
5V
Supply Current
-
Sensor Output Type
Analogue
Pressure Port Type
No Port
Output Interface
Voltage
Operating Temperature Min
-40°C
Product Range
MS54XX Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
Voltage
Operating Pressure Max
12bar
Supply Voltage Min
-
Port Style
-
Sensor Case / Package
Module
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
