Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No325401000-00Copy
Manufacturer Standard Lead Time30 weeks
Order Code2771975
Product RangeMS54XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.360 (CNY265.9568) |
| 5+ | CNY216.760 (CNY244.9388) |
| 10+ | CNY203.990 (CNY230.5087) |
| 25+ | CNY195.490 (CNY220.9037) |
| 50+ | CNY191.970 (CNY216.9261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.36 (CNY265.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325401000-00Copy
Manufacturer Standard Lead Time30 weeks
Order Code2771975
Product RangeMS54XX Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Sensor Output TypeAnalogue
Operating Pressure Max1bar
Pressure Measurement TypeAbsolute
Voltage Rating5V
Supply Voltage Min-
Supply Voltage Max20V
Port Style-
Sensor Case / PackageModule
Supply Current-
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output Interface120mV to 180mV
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS54XX Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Analogue
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Port Style
-
Supply Current
-
Sensor Output Type
Analogue
Pressure Port Type
No Port
Output Interface
120mV to 180mV
Operating Temperature Min
-40°C
Product Range
MS54XX Series
SVHC
Lead (21-Jan-2025)
Operating Pressure Min
0bar
Operating Pressure Max
1bar
Voltage Rating
5V
Supply Voltage Max
20V
Sensor Case / Package
Module
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
