Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-641437-4Copy
Order Code4534757
Product RangeMTA-156 Series
Your Part Number
473 In Stock
Need more?
473 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.420 (CNY12.9046) |
| 10+ | CNY9.680 (CNY10.9384) |
| 100+ | CNY8.220 (CNY9.2886) |
| 500+ | CNY7.350 (CNY8.3055) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.800 (CNY7.684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.42 (CNY12.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-641437-4Copy
Order Code4534757
Product RangeMTA-156 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing3.96mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
3.96mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
MTA-156 Series
Contact Gender
Male
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
