Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2366515-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776691
Product RangeDynamic D-1000 Series
Your Part Number
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY7.580 (CNY8.5654) |
| 25+ | CNY7.440 (CNY8.4072) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY6.590 (CNY7.4467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.67 (CNY9.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2366515-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776691
Product RangeDynamic D-1000 Series
Technical Datasheet
Product RangeDynamic D-1000 Series
No. of Positions12Ways
Pitch Spacing2mm
For Use WithAMP Dynamic D-1000 Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Dynamic D-1000 Series
No. of Positions
12Ways
For Use With
AMP Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001006
