Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1825059-1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4534524
Product RangeADF Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.210 (CNY14.9273) |
| 10+ | CNY11.880 (CNY13.4244) |
| 100+ | CNY10.930 (CNY12.3509) |
| 500+ | CNY10.420 (CNY11.7746) |
| 1000+ | CNY10.110 (CNY11.4243) |
| 2500+ | CNY7.600 (CNY8.588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.21 (CNY14.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1825059-1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4534524
Product RangeADF Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max1A
Product RangeADF Series
Switch TypeDIP Unsealed
SVHCNo SVHC (27-Jun-2024)
Product Overview
3-1825059-1 is a DIP switch. It is designed for space-saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning without the need for tape sealing. Applications include industrial and automated control boards, fire and security systems, thermostats, elevator/escalator, telecommunication devices.
- Flush actuator, high pressure contact system
- Processable without tape seal, auto insertable
- Extremely high contact pressure system allows aqueous or solvent cleaning without tape seal
- Gold contact plating for high reliability and corrosion resistance
- 7 positions, 7 switches, single pole - single throw configuration (pole-throw)
- 1A contact current rating, 5VDC operating voltage
- White actuator colour, black polyphenylene sulphide (PPS) case
- Nickel PCB contact termination area plating, copper alloy contact base material
- 2.54mm centreline (pitch), 3.5mm height, 19.76mm length
- Operating temperature range from -30°C to +85°C, UL 94V-0 UL flammability rating
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
5V
Product Range
ADF Series
SVHC
No SVHC (27-Jun-2024)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
