Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No294815-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4213372
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.800 (CNY47.234) |
| 10+ | CNY39.440 (CNY44.5672) |
| 25+ | CNY38.560 (CNY43.5728) |
| 50+ | CNY37.420 (CNY42.2846) |
| 100+ | CNY31.280 (CNY35.3464) |
| 250+ | CNY31.270 (CNY35.3351) |
| 500+ | CNY31.260 (CNY35.3238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.80 (CNY47.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No294815-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4213372
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing1.27mm
No. of Rows2 Row
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
2 Row
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
