Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2842144-3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3289775
Cut Tape3289524
Product RangeAMPMODU
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.980 | CNY29.98 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.980 (CNY33.8774) |
| 11+ | CNY26.230 (CNY29.6399) |
| 33+ | CNY21.730 (CNY24.5549) |
| 90+ | CNY19.490 (CNY22.0237) |
| 225+ | CNY17.980 (CNY20.3174) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY17.400 (CNY19.662) |
| 1350+ | CNY15.410 (CNY17.4133) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2842144-3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3289775
Cut Tape3289524
Product RangeAMPMODU
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeAMPMODU
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
AMPMODU
Contact Material
Brass
Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001069
