Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2841-5-9000Copy
Order Code3791971
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 10+ | CNY21.460 (CNY24.2498) |
| 100+ | CNY19.110 (CNY21.5943) |
| 250+ | CNY17.730 (CNY20.0349) |
| 500+ | CNY16.700 (CNY18.871) |
| 1000+ | CNY15.880 (CNY17.9444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.91 (CNY27.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2841-5-9000Copy
Order Code3791971
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithAMP 22-26AWG Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP 22-26AWG Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
