Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No282809-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4534647
Product RangeBuchanan Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.130 (CNY27.2669) |
| 10+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY13.660 (CNY15.4358) |
| 250+ | CNY11.580 (CNY13.0854) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.13 (CNY27.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No282809-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4534647
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions2Ways
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage600V
Product RangeBuchanan Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
Buchanan Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
