Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2825210-1Copy
Order Code
Full Reel3261469
Cut Tape3261431
Product RangeVAL-U-LOK HCS
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 87+ | CNY4.780 (CNY5.4014) |
| 262+ | CNY4.250 (CNY4.8025) |
| 700+ | CNY4.040 (CNY4.5652) |
| 1750+ | CNY3.860 (CNY4.3618) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10500+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2825210-1Copy
Order Code
Full Reel3261469
Cut Tape3261431
Product RangeVAL-U-LOK HCS
Technical Datasheet
Product RangeVAL-U-LOK HCS
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 22- 18AWG power contact with tin contact mating area plating material
- 600VAC operating voltage
- 11A contact current rating (max)
- Tin contact mating area plating material
- Copper alloy contact base material and nickel contact underplating material
- Crimp termination method to wire & cable
- Straight contact orientation
- Contact retention within housing
- Operating temperature range from -40 to 105°C
- Suitable for power applications
Technical Specifications
Product Range
VAL-U-LOK HCS
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
