Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2523303-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4903473
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.420 (CNY96.5246) |
| 10+ | CNY72.800 (CNY82.264) |
| 25+ | CNY63.660 (CNY71.9358) |
| 100+ | CNY59.380 (CNY67.0994) |
| 250+ | CNY56.580 (CNY63.9354) |
| 500+ | CNY53.840 (CNY60.8392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.42 (CNY96.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2523303-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4903473
Technical Datasheet
Connector Type2.92mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
