Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2487514-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4683854
Your Part Number
880 In Stock
Need more?
880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.430 (CNY46.8159) |
| 10+ | CNY29.250 (CNY33.0525) |
| 25+ | CNY29.220 (CNY33.0186) |
| 50+ | CNY29.180 (CNY32.9734) |
| 100+ | CNY25.210 (CNY28.4873) |
| 500+ | CNY24.530 (CNY27.7189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.43 (CNY46.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2487514-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4683854
Technical Datasheet
Antenna Type5G / 4G / 3G / LTE
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingSMA Connector
Gain1.4dBi
VSWR4.3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / LTE
Frequency Max
5GHz
Gain
1.4dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
Lead (25-Jun-2025)
Frequency Min
4.4GHz
Antenna Mounting
SMA Connector
VSWR
4.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
